Commscope HXPD8-144-U3A technical specifications.
| Package Width (mm) | 2400 |
| Package Diameter (mm) | 2438.4 |
| Mounting | Screw |
| Type | Dual Polarization |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope HXPD8-144-U3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.