Commscope IQP1QPQPR4-F technical specifications.
| Cable Length (m) | 3 to 90 |
| Cable Type | Unshielded Twisted Pair |
| Connector Type A | MC |
| Connector Type B | MC |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polycarbonate |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope IQP1QPQPR4-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.