Commscope IQP1QPRJV4-A technical specifications.
| Cable Length (m) | 2 to 85 |
| Cable Type | Unshielded Twisted Pair |
| Connector Type A | MC |
| Connector Type B | RJ-45 |
| Gender | M-PL |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Polycarbonate |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope IQP1QPRJV4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.