Commscope L4PDF-RC technical specifications.
| Type | Ring Flare |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope L4PDF-RC to view detailed technical specifications.
No datasheet is available for this part.