Commscope L4PNM-RC technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER SELF-FLARE |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Commscope L4PNM-RC to view detailed technical specifications.
No datasheet is available for this part.