Commscope L5TNF-PS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | CAPTIVATED RING-FLARE |
| Insulator Material | POLYMETHYLPENTENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Commscope L5TNF-PS to view detailed technical specifications.
No datasheet is available for this part.