Commscope LNX-6512DS-T2M technical specifications.
| Package Length (mm) | 1232 |
| Package Width (mm) | 301 |
| Package Height (mm) | 181 |
| Mounting | Bracket |
| Minimum Frequency | 698MHz |
| Maximum Frequency | 896MHz |
| Typical Antenna Gain | 15.3dBi |
| Maximum VSWR | 1.35 |
| Maximum Input Power | 500000mW |
| Impedance | 50Ohm |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope LNX-6512DS-T2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.