
Commscope LRX-8512DS-VTM technical specifications.
| Package Length (mm) | 1293 |
| Package Width (mm) | 301 |
| Package Height (mm) | 181 |
| Mounting | Bracket |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope LRX-8512DS-VTM to view detailed technical specifications.
No datasheet is available for this part.