Commscope LS2-HMHM-5-D technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | 4.3/10 |
| Connector Type A | 4.3/10 |
| Conductor Material | Copper |
| Maximum Outer Diameter | 9.52mm |
| Jacket Color | Black |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope LS2-HMHM-5-D to view detailed technical specifications.
No datasheet is available for this part.