Commscope LS2-HMHM-X technical specifications.
| Gender | M-M |
| Connector Type B | 4.3/10 |
| Connector Type A | 4.3/10 |
| Jacket Color | Black |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope LS2-HMHM-X to view detailed technical specifications.
No datasheet is available for this part.