Commscope MPC-CRCRJ3R091F-NN technical specifications.
| Cable Type | Optical Cable |
| Gender | F-F |
| Connector Type B | MPO/UPC |
| Connector Type A | MPO/UPC |
| Jacket Color | Aqua |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope MPC-CRCRJ3R091F-NN to view detailed technical specifications.
No datasheet is available for this part.