Commscope NA-J300-2BS-0750F technical specifications.
| Cable Type | Patch Cord |
| Gender | F-F |
| Connector Type B | SC/APC |
| Connector Type A | LC/UPC |
| Maximum Outer Diameter | 11.5mm |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope NA-J300-2BS-0750F to view detailed technical specifications.
No datasheet is available for this part.