Commscope P2-57W-P7A technical specifications.
| Package Width (mm) | 600 |
| Package Diameter (mm) | 609.6 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 5725MHz |
| Maximum Frequency | 6425MHz |
| Typical Antenna Gain | 29.9dBi |
| Maximum VSWR | 1.1(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope P2-57W-P7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.