Commscope P2F-49-N7A technical specifications.
| Type | Parabolic |
| Minimum Frequency | 4940MHz |
| Maximum Frequency | 4990MHz |
| Typical Antenna Gain | 27.6dBi |
| Maximum VSWR | 1.5(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope P2F-49-N7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.