Commscope P2F-52-N8A technical specifications.
| Type | Parabolic |
| Minimum Frequency | 5250MHz |
| Maximum Frequency | 5850MHz |
| Typical Antenna Gain | 29.9dBi |
| Maximum VSWR | 1.5(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope P2F-52-N8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.