Commscope P3F-49-N7A technical specifications.
| Package Width (mm) | 1000 |
| Package Diameter (mm) | 914.4000000000001 |
| Mounting | Screw |
| Type | Parabolic |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope P3F-49-N7A to view detailed technical specifications.
No datasheet is available for this part.