Commscope PL4-71-P7A/E technical specifications.
| Package Width (mm) | 1200 |
| Package Diameter (mm) | 1219.2 |
| Mounting | Screw |
| Minimum Frequency | 7125MHz |
| Maximum Frequency | 7750MHz |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope PL4-71-P7A/E to view detailed technical specifications.
No datasheet is available for this part.