
Commscope QBXLH-6565A-VTM technical specifications.
| Package Length (mm) | 1323 |
| Package Width (mm) | 581 |
| Package Height (mm) | 283 |
| Mounting | Bracket |
| Minimum Frequency | 824|870|1710|1850|1920MHz |
| Maximum Frequency | 896|960|1880|1990|2180MHz |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope QBXLH-6565A-VTM to view detailed technical specifications.
No datasheet is available for this part.