Commscope SBHH-1D6516DS technical specifications.
| Package Length (mm) | 1294 |
| Package Width (mm) | 305 |
| Package Height (mm) | 166 |
| Mounting | Pipe |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope SBHH-1D6516DS to view detailed technical specifications.
No datasheet is available for this part.