Commscope SHP2-23-3GR technical specifications.
| Package Width (mm) | 600 |
| Package Diameter (mm) | 609.6 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 21200MHz |
| Maximum Frequency | 23600MHz |
| Typical Antenna Gain | 41dBi |
| Maximum VSWR | 1.3(Typ) |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope SHP2-23-3GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.