Commscope TBXLHA-6565B-VTM technical specifications.
| Package Length (mm) | 2253 |
| Package Width (mm) | 269 |
| Package Height (mm) | 132 |
| Mounting | Bracket |
| Type | Triple Band |
| Minimum Frequency | 824|1710|1710MHz |
| Maximum Frequency | 960|2180|2180MHz |
| Typical Antenna Gain | 16dBi(Max) |
| Maximum VSWR | 1.5 |
| Maximum Input Power | 350000mW |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope TBXLHA-6565B-VTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.