Cable Assembly Cat 5e 0.914m 24AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL
Commscope TCPC-5ENUVA-YL03F technical specifications.
| Cable Type | Cat 5e |
| Wire Size | 24AWG |
| Connector Type A | Modular Plug |
| Connector Type B | Modular Plug |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Commscope TCPC-5ENUVA-YL03F to view detailed technical specifications.
No datasheet is available for this part.