Commscope UBP300-3-1 technical specifications.
| Package Width (mm) | 300 |
| Package Diameter (mm) | 304.8 |
| Mounting | Screw |
| Type | Directional |
| Minimum Frequency | 3300MHz |
| Maximum Frequency | 3800MHz |
| Typical Antenna Gain | 18.5dBi |
| Maximum VSWR | 1.7(Typ) |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope UBP300-3-1 to view detailed technical specifications.
No datasheet is available for this part.