Commscope UBXD600-4-1 technical specifications.
| Package Width (mm) | 600 |
| Package Diameter (mm) | 609.6 |
| Mounting | Screw |
| Type | Dual Polarization |
| Minimum Frequency | 4900MHz |
| Maximum Frequency | 6000MHz |
| Typical Antenna Gain | 29dBi |
| Maximum VSWR | 1.5(Typ) |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope UBXD600-4-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.