Commscope UBXP375-3-B technical specifications.
| Package Width (mm) | 375 |
| Package Diameter (mm) | 381 |
| Mounting | Screw |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope UBXP375-3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.