Commscope UHP8-59W-P3M technical specifications.
| Package Width (mm) | 2400 |
| Package Diameter (mm) | 2438.4 |
| Mounting | Screw |
| Type | Parabolic |
| Minimum Frequency | 5925MHz |
| Maximum Frequency | 7125MHz |
| Typical Antenna Gain | 42.2dBi |
| Maximum VSWR | 1.06(Typ) |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope UHP8-59W-P3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.