Commscope VHLP1-23-2WH technical specifications.
| Package Diameter (mm) | 388 |
| Mounting | Screw |
| Type | Low Profile |
| Minimum Frequency | 21200MHz |
| Maximum Frequency | 23600MHz |
| Typical Antenna Gain | 35.9dBi |
| Maximum VSWR | 1.3(Typ) |
| Cage Code | 5P9M3 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope VHLP1-23-2WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.