Commscope VHLP1-38-2WH technical specifications.
| Package Diameter (mm) | 388 |
| Mounting | Screw |
| Type | Low Profile |
| Minimum Frequency | 37000MHz |
| Maximum Frequency | 40000MHz |
| Typical Antenna Gain | 40.5dBi |
| Maximum VSWR | 1.3(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope VHLP1-38-2WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.