Commscope VHLP2-15-2WH/A technical specifications.
| Package Width (mm) | 289 |
| Package Diameter (mm) | 660 |
| Mounting | Screw |
| Cage Code | 5P9M3 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope VHLP2-15-2WH/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.