
Commscope VHLP200-23-2WH technical specifications.
| Package Diameter (mm) | 230 |
| Mounting | Screw |
| Type | Low Profile |
| Minimum Frequency | 21200MHz |
| Maximum Frequency | 23600MHz |
| Typical Antenna Gain | 31.5dBi |
| Maximum VSWR | 1.4(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope VHLP200-23-2WH to view detailed technical specifications.
No datasheet is available for this part.