Commscope VHLP3-11W-2WH technical specifications.
| Package Width (mm) | 1000 |
| Package Diameter (mm) | 914.4000000000001 |
| Mounting | Screw |
| Type | Low Profile |
| Minimum Frequency | 10125MHz |
| Maximum Frequency | 11700MHz |
| Typical Antenna Gain | 39dBi |
| Maximum VSWR | 1.3(Typ) |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope VHLP3-11W-2WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.