Commscope XT500A-KIT-FLTRS technical specifications.
| Product Weight (g) | 800 |
| Accessory Type | Bowl Kit |
| Material | Nylon/Polyethylene/Polytetrafluoroethylene |
| Cage Code | 5P9M3 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope XT500A-KIT-FLTRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.