
Como Drill 917D technical specifications.
| Current Rating | 260mA |
| Length | 52mm |
| Operating Supply Voltage | 3V |
| Series | 917D |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 917D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
