
Como Drills DC Geared Motor, Brushed, 12 24 V dc, 12 V nominal, 1500 gcm, 6 rpm, 1.31 W
Como Drill 918D1024112 technical specifications.
| Current Rating | 190mA |
| Length | 51mm |
| Operating Supply Voltage | 24V |
| Series | 918D |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 918D1024112 to view detailed technical specifications.
No datasheet is available for this part.
