Como Drill 918D2501 technical specifications.
| Current Rating | 1.06A |
| Length | 51mm |
| Operating Supply Voltage | 3V |
| Series | 918D |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 918D2501 to view detailed technical specifications.
No datasheet is available for this part.