Como Drill 919D1001 technical specifications.
| Package/Case | 120 |
| Current Rating | 2.81A |
| Length | 78mm |
| Operating Supply Voltage | 15V |
| Series | 919D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D1001 to view detailed technical specifications.
No datasheet is available for this part.