Como Drill 919D111 technical specifications.
| Current Rating | 2.81A |
| Length | 79mm |
| Operating Supply Voltage | 12V |
| Series | 919D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D111 to view detailed technical specifications.
No datasheet is available for this part.