
Como Drill 919D2PR technical specifications.
| Current Rating | 3A |
| Depth | 40mm |
| Length | 66mm |
| Operating Supply Voltage | 15V |
| Voltage Rating | 15V |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D2PR to view detailed technical specifications.
No datasheet is available for this part.
