Como Drill 919D30001 technical specifications.
| Current Rating | 2.8A |
| Length | 85mm |
| Operating Supply Voltage | 12V |
| Series | 919D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D30001 to view detailed technical specifications.
No datasheet is available for this part.