Como Drill 919D61 technical specifications.
| Current Rating | 2.81A |
| Length | 76mm |
| Operating Supply Voltage | 12V |
| Series | 919D |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D61 to view detailed technical specifications.
No datasheet is available for this part.