Como Drill 919D8101 technical specifications.
| Current Rating | 2.75A |
| Length | 80.4mm |
| Operating Supply Voltage | 12V |
| Series | 919D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 919D8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.