Como Drill 927D technical specifications.
| Current Rating | 300mA |
| Length | 52mm |
| Operating Supply Voltage | 24V |
| Series | 927D |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 927D to view detailed technical specifications.
No datasheet is available for this part.