
Como Drill 940D51 technical specifications.
| Current Rating | 990mA |
| Length | 61.3mm |
| Operating Supply Voltage | 12V |
| Series | 940D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 940D51 to view detailed technical specifications.
No datasheet is available for this part.
