Como Drill 941D1041 technical specifications.
| Current Rating | 60mA |
| Length | 49mm |
| Operating Supply Voltage | 12V |
| Series | 941D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 941D1041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.