Como Drill 942D1001 technical specifications.
| Package/Case | 120 |
| Current Rating | 2.75A |
| Length | 85.8mm |
| Operating Supply Voltage | 12V |
| Series | 942D |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 942D1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.