
Como Drills DC Motor, 21.2 W, 4.5 15 V, 154.4 gcm, 13360 rpm, 6mm Shaft Diameter
Como Drill 942D2641 technical specifications.
| Current Rating | 2.85A |
| Length | 104.5mm |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 942D2641 to view detailed technical specifications.
No datasheet is available for this part.
