
Como Drill 944D2311 technical specifications.
| Current Rating | 200mA |
| Length | 57.35mm |
| Operating Supply Voltage | 12V |
| Series | 944D |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 944D2311 to view detailed technical specifications.
No datasheet is available for this part.
