Como Drill 950D111 technical specifications.
| Current Rating | 990mA |
| Length | 65mm |
| Operating Supply Voltage | 12V |
| Series | 950D |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 950D111 to view detailed technical specifications.
No datasheet is available for this part.