
Como Drills DC Motor, 7 W, 4.5 15 V, 114 gcm, 7300 rpm, 6mm Shaft Diameter
Como Drill 950D8101LN technical specifications.
| Current Rating | 840mA |
| Length | 73.6mm |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 950D8101LN to view detailed technical specifications.
No datasheet is available for this part.
