
Como Drills DC Motor, Brushed, 6 V, 700 gcm, 145 rpm, 0.46 W
Como Drill 951D10216V technical specifications.
| Current Rating | 170mA |
| Depth | 10mm |
| Length | 24.25mm |
| Operating Supply Voltage | 6V |
| Series | 951D |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Como Drill 951D10216V to view detailed technical specifications.
No datasheet is available for this part.
